+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16NZ01R

Fuse: fuse; ceramic,industrial; 16A; 400VAC; 250VDC; gR,quick blow

Manufacturer: BUSSMANN

Manufacturer part number:
16NZ01R
TME Symbol:
16NZ01R

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
16A
Rated voltage
250V DC/400V AC
Fuse characteristics
gR, quick blow
Fuse size
D01
Breaking capacity
50kA
Gross weight6.7 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
16NZ01R
25 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 5 pcs - 5.56 USDGross price for quantities from 5 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs