+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RUBYCON
Manufacturer | RUBYCON | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 100µF | |
Operating voltage | 16V DC | |
Terminal pitch | 5.004mm | |
Tolerance | ±20% | |
Leads | radial | |
Service life | 1000h | |
Operating temperature | -55...105°C | |
Manufacturer series | PX |