+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEP180M+TSS

Capacitor: polymer; 180uF; 16VDC; THT; ±20%; Ø8x12mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
16SEP180M+TSS
TME Symbol:
16SEP180M+TSS

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
180µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEP
Service life
3000h
Operating current
3.64A
Impedance
20mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
12mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEP180M+TSS
0 in TME stock
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
Net price for quantities from 2000 pcs - 0.83 USDGross price for quantities from 2000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.