+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

16SEPC100MW

Capacitor: polymer; 100uF; 16VDC; THT; ±20%; Ø6.3x9mm; OS-CON SEPC


Manufacturer: PANASONIC

Manufacturer part number:
16SEPC100MW
TME Symbol:
16SEPC100MW

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x9mm
Manufacturer series
OS-CON SEPC
Impedance
10mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
9mm
Gross weight0.44 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPC100MW
793 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 6 pcs - 0.89 USDGross price for quantities from 6 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 40 pcs - 0.47 USDGross price for quantities from 40 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Packaging method by the manufacturer:Bag = 500 pcs