+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEPC270M

Capacitor: polymer; 270uF; 16VDC; THT; ±20%; Ø8x12mm; OS-CON SEPC


Manufacturer: PANASONIC

Manufacturer part number:
16SEPC270M
TME Symbol:
16SEPC270M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
270µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Manufacturer series
OS-CON SEPC
Impedance
13mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
12mm
Gross weight0.838 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPC270M
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 75 pcs - 0.57 USDGross price for quantities from 75 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 125 pcs - 0.52 USDGross price for quantities from 125 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Packaging method by the manufacturer:
Bag = 200 pcs