+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEPF150M+TSS

Capacitor: polymer; 150uF; 16VDC; THT; ±20%; Ø6.3x5.5mm; 5000h; 30mΩ


Manufacturer: PANASONIC

Manufacturer part number:
16SEPF150M+TSS
TME Symbol:
16SEPF150M+TSS

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x5.5mm
Terminal pitch
2.5mm
Manufacturer series
OS-CON SEPF
Service life
5000h
Operating current
2.59A
Impedance
30mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
5.5mm
Gross weight0.33 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPF150M+TSS
0 in TME stock
Net price for quantities from 1500 pcs - 0.87 USDGross price for quantities from 1500 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.