+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEPF150M

Capacitor: polymer; 150uF; 16VDC; THT; ±20%; Ø6.3x5.5mm; 30mΩ


Manufacturer: PANASONIC

Manufacturer part number:
16SEPF150M
TME Symbol:
16SEPF150M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x5.5mm
Manufacturer series
OS-CON SEPF
Impedance
30mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
5.5mm
Gross weight0.3 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPF150M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.47 USDGross price for quantities from 2 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 75 pcs - 0.66 USDGross price for quantities from 75 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 125 pcs - 0.62 USDGross price for quantities from 125 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD