+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEPG470M

Capacitor: polymer; 470uF; 16VDC; THT; ±20%; Ø8x8.9mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
16SEPG470M
TME Symbol:
16SEPG470M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x8.9mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEPG
Service life
5000h
Operating current
5.4A
Impedance
8mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
8.9mm
Gross weight0.73 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPG470M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 200 pcs - 0.66 USDGross price for quantities from 200 pcs - 0.66 USD
Net price for quantities from 400 pcs - 0.64 USDGross price for quantities from 400 pcs - 0.64 USD
Packaging method by the manufacturer:Bag = 200 pcs