+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPE470M

Capacitor: polymer; low ESR; 470uF; 16VDC; SMD; OS-CON SVPE; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
16SVPE470M
TME Symbol:
16SVPE470M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
470µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVPE
Tolerance
±20%
Body dimensions
Ø10x12.6mm
Service life
2000h
Impedance
10mΩ
Height
12.6mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight2.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPE470M
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 2 pcs - 1.92 USDGross price for quantities from 2 pcs - 1.92 USD
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
Net price for quantities from 400 pcs - 0.94 USDGross price for quantities from 400 pcs - 0.94 USD
Net price for quantities from 800 pcs - 0.91 USDGross price for quantities from 800 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.