+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPF1000M

Capacitor: polymer; 1mF; 16VDC; SMD; OS-CON SVPF; ±20%; Ø10x12.6mm

Manufacturer: PANASONIC

Manufacturer part number:
16SVPF1000M
TME Symbol:
16SVPF1000M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
1mF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVPF
Tolerance
±20%
Body dimensions
Ø10x12.6mm
Service life
5000h
Impedance
12mΩ
Height
12.6mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight1.727 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPF1000M
63 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 2 pcs - 1.77 USDGross price for quantities from 2 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.95 USDGross price for quantities from 200 pcs - 0.95 USD
Net price for quantities from 400 pcs - 0.92 USDGross price for quantities from 400 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs