+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPF1000MX

Capacitor: polymer; 1mF; 16VDC; 4300mA; SMD; ±20%; Ø10x10mm; 5000h

Manufacturer: PANASONIC

Manufacturer part number:
16SVPF1000MX
TME Symbol:
16SVPF1000MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
1mF
Operating voltage
16V DC
Operating current
4.3A
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø10x10mm
Service life
5000h
Impedance
16mΩ
Height
10mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
16SVPF1000MX
0 in TME stock
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.