+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPF560M

Capacitor: polymer; 560uF; 16VDC; SMD; OS-CON SVPF; ±20%; Ø8x11.9mm

Manufacturer: PANASONIC

Manufacturer part number:
16SVPF560M
TME Symbol:
16SVPF560M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVPF
Tolerance
±20%
Body dimensions
Ø8x11.9mm
Service life
5000h
Impedance
14mΩ
Height
11.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight1.056 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPF560M
0 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 75 pcs - 0.86 USDGross price for quantities from 75 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 125 pcs - 0.80 USDGross price for quantities from 125 pcs - 0.80 USD
Net price for quantities from 400 pcs - 0.72 USDGross price for quantities from 400 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 800 pcs - 0.68 USDGross price for quantities from 800 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.