+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPF560MX

Capacitor: polymer; 560uF; 16VDC; SMD; OS-CON SVPF; ±20%; Ø8x10mm

Manufacturer: PANASONIC

Manufacturer part number:
16SVPF560MX
TME Symbol:
16SVPF560MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVPF
Tolerance
±20%
Body dimensions
Ø8x10mm
Service life
5000h
Impedance
10mΩ
Height
10mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.75 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPF560MX
0 in TME stock
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.