+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPG100M

Capacitor: polymer; 100uF; 16VDC; 4000mA; SMD; OS-CON SVPG; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
16SVPG100M
TME Symbol:
16SVPG100M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
16V DC
Operating current
4A
Mounting
SMD
Manufacturer series
OS-CON SVPG
Tolerance
±20%
Body dimensions
Ø5x5.9mm
Service life
5000h
Impedance
15mΩ
Height
5.9mm
Diameter
5mm
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPG100M
0 in TME stock
Net price for quantities from 1500 pcs - 0.73 USDGross price for quantities from 1500 pcs - 0.73 USD
No. of pieces (Multiplicity: 1 500)