+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPG270MX

Capacitor: polymer; low ESR; 270uF; 16VDC; SMD; OS-CON SVPG; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
16SVPG270MX
TME Symbol:
16SVPG270MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
270µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVPG
Tolerance
±20%
Body dimensions
Ø6.3x7.9mm
Service life
5000h
Impedance
10mΩ
Height
7.9mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.604 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPG270MX
0 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 900 pcs - 0.73 USDGross price for quantities from 900 pcs - 0.73 USD
Net price for quantities from 1800 pcs - 0.71 USDGross price for quantities from 1800 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs