+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPK220M

Capacitor: polymer; 220uF; 16VDC; SMD; OS-CON SVPK; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
16SVPK220M
TME Symbol:
16SVPK220M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
220µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVPK
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
1000h
Impedance
12mΩ
Height
12.7mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.533 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPK220M
946 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs