+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPT1000M

Capacitor: polymer; 1mF; 16VDC; 5400mA; SMD; ±20%; Ø10x12.6mm; 12mΩ


Manufacturer: PANASONIC

Manufacturer part number:
16SVPT1000M
TME Symbol:
16SVPT1000M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
1mF
Operating voltage
16V DC
Operating current
5.4A
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø10x12.6mm
Service life
20000h
Impedance
12mΩ
Height
12.6mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
16SVPT1000M
0 in TME stock
Net price for quantities from 400 pcs - 1.66 USDGross price for quantities from 400 pcs - 1.66 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.