+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVPT1000MX

Capacitor: polymer; 1mF; 16VDC; SMD; OS-CON SVPT; ±20%; Ø10x10mm

NEW

Manufacturer: PANASONIC

Manufacturer part number:
16SVPT1000MX
TME Symbol:
16SVPT1000MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
1mF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
OS-CON SVPT
Tolerance
±20%
Body dimensions
Ø10x10mm
Service life
20000h
Height
10mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.1 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SVPT1000MX
0 in TME stock
Net price for quantities from 500 pcs - 1.74 USDGross price for quantities from 500 pcs - 1.74 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.