+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SVT100M

Capacitor: polymer; 100uF; 16VDC; 2490mA; SMD; ±20%; Ø6.3x6.4mm

Manufacturer: PANASONIC

Manufacturer part number:
16SVT100M
TME Symbol:
16SVT100M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
16V DC
Operating current
2.49A
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø6.3x6.4mm
Service life
2000h
Impedance
24mΩ
Height
6.4mm
Diameter
6.3mm
Operating temperature
-55...125°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
16SVT100M
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.