+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16TDC150MYF

Capacitor: polymer; 150uF; 16VDC; 1800mA; SMD; ±20%; 7.3x4.3x2.8mm

Manufacturer: PANASONIC

Manufacturer part number:
16TDC150MYF
TME Symbol:
16TDC150MYF

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
16V DC
Operating current
1.8A
Mounting
SMD
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
1000h
Impedance
50mΩ
Operating temperature
-55...125°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
16TDC150MYF
0 in TME stock
Net price for quantities from 2500 pcs - 1.41 USDGross price for quantities from 2500 pcs - 1.41 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.