+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16TQC15M

Capacitor: tantalum-polymer; 15uF; 16VDC; 1000mA; SMD; POSCAP TQC


Manufacturer: PANASONIC

Manufacturer part number:
16TQC15M
TME Symbol:
16TQC15M

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
15µF
Operating voltage
16V DC
Operating current
1A
Mounting
SMD
Manufacturer series
POSCAP TQC
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
2000h
Impedance
90mΩ
Operating temperature
-55...105°C
Gross weight0.016 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16TQC15M
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.