+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16TQC220MD3

Capacitor: polymer; 220uF; 16VDC; 1750mA; SMD; TQC; ±20%; 2000h; 50mΩ


Manufacturer: PANASONIC

Manufacturer part number:
16TQC220MD3
TME Symbol:
16TQC220MD3

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
220µF
Operating voltage
16V DC
Operating current
1.75A
Mounting
SMD
Manufacturer series
TQC
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
50mΩ
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16TQC220MD3
0 in TME stock
Net price for quantities from 2500 pcs - 1.81 USDGross price for quantities from 2500 pcs - 1.81 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.