+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16TQC47MYFB

Capacitor: polymer; 47uF; 16VDC; 2000mA; SMD; TQC; ±20%; 2000h; 90mΩ


Manufacturer: PANASONIC

Manufacturer part number:
16TQC47MYFB
TME Symbol:
16TQC47MYFB

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
47µF
Operating voltage
16V DC
Operating current
2A
Mounting
SMD
Manufacturer series
TQC
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
2000h
Impedance
90mΩ
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16TQC47MYFB
0 in TME stock
Net price for quantities from 2000 pcs - 0.80 USDGross price for quantities from 2000 pcs - 0.80 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.