+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16TQC47MYFT

Capacitor: tantalum-polymer; 47uF; 16VDC; 1500mA; SMD; POSCAP TQC


Manufacturer: PANASONIC

Manufacturer part number:
16TQC47MYFT
TME Symbol:
16TQC47MYFT

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
47µF
Operating voltage
16V DC
Operating current
1.5A
Mounting
SMD
Manufacturer series
POSCAP TQC
Tolerance
±20%
Body dimensions
7.3x4.3x1.4mm
Service life
2000h
Impedance
55mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
16TQC47MYFT
0 in TME stock
Net price for quantities from 1500 pcs - 1.09 USDGross price for quantities from 1500 pcs - 1.09 USD
Net price for quantities from 9000 pcs - 1.03 USDGross price for quantities from 9000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.