+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-10021

Connector: RJ45; PIN: 8; Cat 5e; shielded; gold-plated; 8p8c; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
17-10021
TME Symbol:
17-10021

Specification

Manufacturer
Amphenol CONEC
Type of connector
RJ45
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
straight
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: RJ connectors Amphenol CONEC,
*
17-10021
0 in TME stock
Net price for quantities from 10 pcs - 23.46 USDGross price for quantities from 10 pcs - 23.46 USD
Net price for quantities from 15 pcs - 22.91 USDGross price for quantities from 15 pcs - 22.91 USD
Net price for quantities from 30 pcs - 22.10 USDGross price for quantities from 30 pcs - 22.10 USD
Net price for quantities from 50 pcs - 21.49 USDGross price for quantities from 50 pcs - 21.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.