+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17011101402

Connector: DIN 41612; male; PIN: 110; straight; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17011101402
TME Symbol:
17011101402

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
110
Spatial orientation
straight
Electrical mounting
THT
Engineering PN
har-bus HM Mel. Typ A, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140198210
See other products in this category: Other connectors Harting HARTING,
*
17011101402
0 in TME stock
Net price for quantities from 100 pcs - 16.43 USDGross price for quantities from 100 pcs - 16.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.