+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17011102204

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17011102204
TME Symbol:
17011102204

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel. Typ A, AFS 2, Tube
Enclosure material
polycarbonate
Operating temperature
-55...125°C
Gross weight6.28 g
Certificates
EAN code5713140119864
See other products in this category: Other connectors Harting HARTING,
*
17011102204
0 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 20 pcs - 6.01 USDGross price for quantities from 20 pcs - 6.01 USD
Net price for quantities from 30 pcs - 5.62 USDGross price for quantities from 30 pcs - 5.62 USD
Net price for quantities from 50 pcs - 5.23 USDGross price for quantities from 50 pcs - 5.23 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs