+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17011102234

Connector: DIN 41612; THT


Manufacturer: HARTING

Manufacturer part number:
17011102234
TME Symbol:
17011102234

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Electrical mounting
THT
Operating temperature
-55...125°C
Gross weight6.42 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17011102234
0 in TME stock
Net price for quantities from 10 pcs - 11.57 USDGross price for quantities from 10 pcs - 11.57 USD
Net price for quantities from 50 pcs - 10.35 USDGross price for quantities from 50 pcs - 10.35 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.