+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17011104201

Connector: DIN 41612; male; PIN: 110; straight; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
17011104201
TME Symbol:
17011104201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
110
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight12.47 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17011104201
0 in TME stock
Net price for quantities from 10 pcs - 10.14 USDGross price for quantities from 10 pcs - 10.14 USD
Net price for quantities from 50 pcs - 9.06 USDGross price for quantities from 50 pcs - 9.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.