+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17011322203

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17011322203
TME Symbol:
17011322203

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel. Typ A, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight13.36 g
Certificates
EAN code5713140198241
See other products in this category: Other connectors Harting HARTING,
*
17011322203
0 in TME stock
Net price for quantities from 10 pcs - 7.09 USDGross price for quantities from 10 pcs - 7.09 USD
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
Net price for quantities from 30 pcs - 6.56 USDGross price for quantities from 30 pcs - 6.56 USD
Net price for quantities from 50 pcs - 6.34 USDGross price for quantities from 50 pcs - 6.34 USD
Net price for quantities from 100 pcs - 6.03 USDGross price for quantities from 100 pcs - 6.03 USD
Net price for quantities from 200 pcs - 5.77 USDGross price for quantities from 200 pcs - 5.77 USD
Net price for quantities from 250 pcs - 5.68 USDGross price for quantities from 250 pcs - 5.68 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.