+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17011541604

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17011541604
TME Symbol:
17011541604

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel. Typ A, AFS 1, Tube
Operating temperature
-55...125°C
Gross weight10.7 g
Certificates
EAN code5713140120044
See other products in this category: Other connectors Harting HARTING,
*
17011541604
0 in TME stock
Net price for quantities from 10 pcs - 32.53 USDGross price for quantities from 10 pcs - 32.53 USD
Net price for quantities from 100 pcs - 29.59 USDGross price for quantities from 100 pcs - 29.59 USD
Net price for quantities from 1000 pcs - 26.75 USDGross price for quantities from 1000 pcs - 26.75 USD
Net price for quantities from 4000 pcs - 25.05 USDGross price for quantities from 4000 pcs - 25.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.