+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17011542604

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17011542604
TME Symbol:
17011542604

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel. Typ A, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight17.23 g
Certificates
EAN code5713140120280
See other products in this category: Other connectors Harting HARTING,
*
17011542604
0 in TME stock
Net price for quantities from 10 pcs - 17.53 USDGross price for quantities from 10 pcs - 17.53 USD
Net price for quantities from 20 pcs - 16.44 USDGross price for quantities from 20 pcs - 16.44 USD
Net price for quantities from 30 pcs - 15.92 USDGross price for quantities from 30 pcs - 15.92 USD
Net price for quantities from 50 pcs - 15.44 USDGross price for quantities from 50 pcs - 15.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.