+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17021252201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17021252201
TME Symbol:
17021252201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel. Typ B25, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight6.48 g
Certificates
EAN code5713140120358
See other products in this category: Other connectors Harting HARTING,
*
17021252201
0 in TME stock
Net price for quantities from 10 pcs - 6.85 USDGross price for quantities from 10 pcs - 6.85 USD
Net price for quantities from 20 pcs - 6.53 USDGross price for quantities from 20 pcs - 6.53 USD
Net price for quantities from 30 pcs - 6.35 USDGross price for quantities from 30 pcs - 6.35 USD
Net price for quantities from 50 pcs - 6.13 USDGross price for quantities from 50 pcs - 6.13 USD
Net price for quantities from 100 pcs - 5.84 USDGross price for quantities from 100 pcs - 5.84 USD
Net price for quantities from 200 pcs - 5.57 USDGross price for quantities from 200 pcs - 5.57 USD
Net price for quantities from 250 pcs - 5.49 USDGross price for quantities from 250 pcs - 5.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.