+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17021502201

Connector: DIN 41612; male; PIN: 150; straight; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17021502201
TME Symbol:
17021502201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
150
Spatial orientation
straight
Electrical mounting
THT
Engineering PN
har-bus HM Mel. Typ B25, AFS 2, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight13.83 g
Certificates
EAN code5713140198326
See other products in this category: Other connectors Harting HARTING,
*
17021502201
0 in TME stock
Net price for quantities from 10 pcs - 11.11 USDGross price for quantities from 10 pcs - 11.11 USD
Net price for quantities from 20 pcs - 10.51 USDGross price for quantities from 20 pcs - 10.51 USD
Net price for quantities from 30 pcs - 10.18 USDGross price for quantities from 30 pcs - 10.18 USD
Net price for quantities from 50 pcs - 9.82 USDGross price for quantities from 50 pcs - 9.82 USD
Net price for quantities from 100 pcs - 9.38 USDGross price for quantities from 100 pcs - 9.38 USD
Net price for quantities from 200 pcs - 9.00 USDGross price for quantities from 200 pcs - 9.00 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.