+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17021751202

Connector: DIN 41612; male; PIN: 175; straight; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
17021751202
TME Symbol:
17021751202

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
175
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Mel. Typ B 25, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight15.19 g
Certificates
EAN code5713140120426
See other products in this category: Other connectors Harting HARTING,
*
17021751202
0 in TME stock
Net price for quantities from 10 pcs - 14.37 USDGross price for quantities from 10 pcs - 14.37 USD
Net price for quantities from 50 pcs - 12.72 USDGross price for quantities from 50 pcs - 12.72 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.