+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17021752006

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17021752006
TME Symbol:
17021752006

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel. Typ B25, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight12.08 g
Certificates
EAN code5713140120433
See other products in this category: Other connectors Harting HARTING,
*
17021752006
0 in TME stock
Net price for quantities from 10 pcs - 18.76 USDGross price for quantities from 10 pcs - 18.76 USD
Net price for quantities from 20 pcs - 17.74 USDGross price for quantities from 20 pcs - 17.74 USD
Net price for quantities from 30 pcs - 17.22 USDGross price for quantities from 30 pcs - 17.22 USD
Net price for quantities from 50 pcs - 16.67 USDGross price for quantities from 50 pcs - 16.67 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.