+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17021752201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17021752201
TME Symbol:
17021752201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel. Typ B 25, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight8.12 g
Certificates
EAN code5713140120464
See other products in this category: Other connectors Harting HARTING,
*
17021752201
0 in TME stock
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 100 pcs - 6.98 USDGross price for quantities from 100 pcs - 6.98 USD
Net price for quantities from 250 pcs - 6.80 USDGross price for quantities from 250 pcs - 6.80 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.