+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17030551401

Connector: DIN 41612; male; PIN: 55; straight; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17030551401
TME Symbol:
17030551401

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
55
Spatial orientation
straight
Electrical mounting
THT
Engineering PN
har-bus HM Mel., Typ C, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight9.97 g
Certificates
EAN code5713140198500
See other products in this category: Other connectors Harting HARTING,
*
17030551401
0 in TME stock
Net price for quantities from 20 pcs - 10.08 USDGross price for quantities from 20 pcs - 10.08 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.