+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17030552202

Contact; male; gold-plated; THT; 1A; straight; 5/5; -55°C

Manufacturer: HARTING

Manufacturer part number:
17030552202
TME Symbol:
17030552202

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Connector pinout layout
5/5
Engineering PN
har-bus HM Mel., Typ C, AFS 2, Tube
Enclosure material
thermoplastic
Operating temperature
-55°C
Gross weight6.45 g
Certificates
EAN code5713140120549
See other products in this category: Other connectors Harting HARTING,
*
17030552202
0 in TME stock
Net price for quantities from 20 pcs - 4.32 USDGross price for quantities from 20 pcs - 4.32 USD
Net price for quantities from 60 pcs - 4.07 USDGross price for quantities from 60 pcs - 4.07 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
Net price for quantities from 260 pcs - 3.79 USDGross price for quantities from 260 pcs - 3.79 USD
Net price for quantities from 500 pcs - 3.66 USDGross price for quantities from 500 pcs - 3.66 USD
Net price for quantities from 1000 pcs - 3.54 USDGross price for quantities from 1000 pcs - 3.54 USD
Net price for quantities from 2500 pcs - 3.39 USDGross price for quantities from 2500 pcs - 3.39 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.