+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17030552210

Contact; nickel plated; THT; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17030552210
TME Symbol:
17030552210

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
nickel plated
Electrical mounting
THT
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ C, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight3.18 g
Certificates
EAN code5713140120570
See other products in this category: Other connectors Harting HARTING,
*
17030552210
0 in TME stock
Net price for quantities from 20 pcs - 4.89 USDGross price for quantities from 20 pcs - 4.89 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.