+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17030554202

Connector: DIN 41612; plug; male; PIN: 55; straight; THT

Manufacturer: HARTING

Manufacturer part number:
17030554202
TME Symbol:
17030554202

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Number of pins
55
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight6.43 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17030554202
0 in TME stock
Net price for quantities from 20 pcs - 5.57 USDGross price for quantities from 20 pcs - 5.57 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.