+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17030662001

Contact; male; gold-plated; soldering; 1A; straight

Manufacturer: HARTING

Manufacturer part number:
17030662001
TME Symbol:
17030662001

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
soldering
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ C, AFS 2, Tube
Gross weight7.58 g
Certificates
EAN code5713140198524
See other products in this category: Other connectors Harting HARTING,
*
17030662001
0 in TME stock
Net price for quantities from 20 pcs - 10.29 USDGross price for quantities from 20 pcs - 10.29 USD
No. of pieces (Multiplicity: 20)