+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17030771001

Connector: DIN 41612; male; PIN: 77; straight; soldering; 1A


Manufacturer: HARTING

Manufacturer part number:
17030771001
TME Symbol:
17030771001

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
77
Spatial orientation
straight
Electrical mounting
soldering
Engineering PN
har-bus HM Mel., Typ C, AFS 1, Tube
Maximum current
1A
Gross weight0.1 g
Certificates
EAN code5713140198531
See other products in this category: Other connectors Harting HARTING,
*
17030771001
0 in TME stock
Net price for quantities from 100 pcs - 11.08 USDGross price for quantities from 100 pcs - 11.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.