+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17030771202

Connector: DIN 41612; male; PIN: 77; straight; THT; Type: shielded

Manufacturer: HARTING

Manufacturer part number:
17030771202
TME Symbol:
17030771202

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
77
Spatial orientation
straight
Electrical mounting
THT
Connector variant
shielded
Engineering PN
har-bus HM Mel., Typ C, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight10.26 g
Certificates
EAN code5713140198555
See other products in this category: Other connectors Harting HARTING,
*
17030771202
0 in TME stock
Net price for quantities from 20 pcs - 8.26 USDGross price for quantities from 20 pcs - 8.26 USD
Net price for quantities from 500 pcs - 7.64 USDGross price for quantities from 500 pcs - 7.64 USD
Net price for quantities from 1000 pcs - 7.11 USDGross price for quantities from 1000 pcs - 7.11 USD
Net price for quantities from 2000 pcs - 6.60 USDGross price for quantities from 2000 pcs - 6.60 USD
Net price for quantities from 4000 pcs - 6.15 USDGross price for quantities from 4000 pcs - 6.15 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.