+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17030772201

Contact; male; gold-plated; shielded; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17030772201
TME Symbol:
17030772201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
shielded
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ C, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight6 g
Certificates
EAN code5713140120631
See other products in this category: Other connectors Harting HARTING,
*
17030772201
0 in TME stock
Net price for quantities from 20 pcs - 4.86 USDGross price for quantities from 20 pcs - 4.86 USD
Net price for quantities from 260 pcs - 4.50 USDGross price for quantities from 260 pcs - 4.50 USD
Net price for quantities from 500 pcs - 4.29 USDGross price for quantities from 500 pcs - 4.29 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.