+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17030774201

Connector: DIN 41612; male; PIN: 77; straight; THT; Type: shielded

Manufacturer: HARTING

Manufacturer part number:
17030774201
TME Symbol:
17030774201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
77
Spatial orientation
straight
Electrical mounting
THT
Connector variant
shielded
Operating temperature
-55...125°C
Gross weight6.91 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17030774201
0 in TME stock
Net price for quantities from 20 pcs - 7.70 USDGross price for quantities from 20 pcs - 7.70 USD
Net price for quantities from 260 pcs - 6.75 USDGross price for quantities from 260 pcs - 6.75 USD
Net price for quantities from 500 pcs - 6.34 USDGross price for quantities from 500 pcs - 6.34 USD
Net price for quantities from 1000 pcs - 5.60 USDGross price for quantities from 1000 pcs - 5.60 USD
Net price for quantities from 2500 pcs - 5.31 USDGross price for quantities from 2500 pcs - 5.31 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.