+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17041541010

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17041541010
TME Symbol:
17041541010

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ B22, AFS 1, Tube
Operating temperature
-55...125°C
Gross weight20.77 g
Certificates
EAN code5713140120815
See other products in this category: Other connectors Harting HARTING,
*
17041541010
0 in TME stock
Net price for quantities from 11 pcs - 34.78 USDGross price for quantities from 11 pcs - 34.78 USD
Net price for quantities from 33 pcs - 33.02 USDGross price for quantities from 33 pcs - 33.02 USD
Net price for quantities from 55 pcs - 31.86 USDGross price for quantities from 55 pcs - 31.86 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.