+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17041542007

Contact; nickel plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17041542007
TME Symbol:
17041542007

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
nickel plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ B22, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight11 g
Certificates
EAN code5713140120877
See other products in this category: Other connectors Harting HARTING,
*
17041542007
0 in TME stock
Net price for quantities from 11 pcs - 19.40 USDGross price for quantities from 11 pcs - 19.40 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.