+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17041542203

Connector: DIN 41612; socket; male; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
17041542203
TME Symbol:
17041542203

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Mel., Typ B22, AFS 2, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight13.08 g
Certificates
EAN code5713140120907
See other products in this category: Other connectors Harting HARTING,
*
17041542203
0 in TME stock
Net price for quantities from 11 pcs - 8.63 USDGross price for quantities from 11 pcs - 8.63 USD
Net price for quantities from 22 pcs - 8.06 USDGross price for quantities from 22 pcs - 8.06 USD
Net price for quantities from 33 pcs - 7.68 USDGross price for quantities from 33 pcs - 7.68 USD
Net price for quantities from 55 pcs - 7.15 USDGross price for quantities from 55 pcs - 7.15 USD
Net price for quantities from 110 pcs - 6.56 USDGross price for quantities from 110 pcs - 6.56 USD
Net price for quantities from 253 pcs - 6.30 USDGross price for quantities from 253 pcs - 6.30 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.