+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17050952201

Connector: DIN 41612; socket; male; PIN: 95; straight; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17050952201
TME Symbol:
17050952201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
95
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
har-bus HM Mel., Typ B19, AFS 2, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight9.84 g
Certificates
EAN code5713140120976
See other products in this category: Other connectors Harting HARTING,
*
17050952201
0 in TME stock
Net price for quantities from 13 pcs - 6.25 USDGross price for quantities from 13 pcs - 6.25 USD
Net price for quantities from 52 pcs - 5.90 USDGross price for quantities from 52 pcs - 5.90 USD
Net price for quantities from 104 pcs - 5.63 USDGross price for quantities from 104 pcs - 5.63 USD
Net price for quantities from 260 pcs - 5.26 USDGross price for quantities from 260 pcs - 5.26 USD
Net price for quantities from 507 pcs - 5.00 USDGross price for quantities from 507 pcs - 5.00 USD
Net price for quantities from 1001 pcs - 4.79 USDGross price for quantities from 1001 pcs - 4.79 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.